Add To Favorites
Product Overview
Digi-Key Part Number CH412-ND
Quantity Available 3,331
Can ship immediately
Manufacturer

Manufacturer Part Number

AS201801

Description ACTUATOR MAGNET MINI/FLANGE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2018 Series Datasheet
Online Catalog Mini Flange Mount Actuator
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Accessory Type Actuator - Mini-Flange Mount
For Use With/Related Products MP2018 parts
 
You May Also Be Interested In
  • MPS45WGW - C&K | CKN6004-ND DigiKey Electronics
  • MPS45WGW
  • C&K
  • SWITCH MAGNET SPST PNL 30V 2PCS
  • Unit Price 8.46000
  • CKN6004-ND
Additional Resources
Standard Package ? 25
Other Names CH412

04:42:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.62400 36.24
25 3.32200 83.05
50 3.17100 158.55
100 3.02000 302.00
250 2.64252 660.63
500 2.56700 1,283.50
1,000 2.18950 2,189.50
2,500 2.03850 5,096.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback