• Obsolete item.
Product Overview
Digi-Key Part Number 863-1007-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS196-307LF

Description IC SW SPDT LF-6GHZ GAAS 16LPCC
Expanded Description RF Switch IC GSM, ISM, PCS, WCDMA SPDT 50 Ohm 16-LPCC (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS196-307(LF)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency - Lower 300kHz
Frequency - Upper 6GHz
Isolation @ Frequency 30dB @ 6GHz (typ)
Insertion Loss @ Frequency 1.6dB @ 6GHz
IIP3 46dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB 27dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.6 V ~ 5 V
RF Type GSM, ISM, PCS, WCDMA
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-LPCC (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1007-6

09:40:18 3/29/2017

Send Feedback