Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Audio Amplifiers > AS1702-05 DB

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAS1702-05 DB-ND
Price BreakUnit PriceExtended Price
177.3600077.36
2571.136001,778.40
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1702-05 DB

DescriptionBOARD DEMO AS1702-05
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
BOARD DEMO AS1702-05 | AS1702-05 DB | AS1702-05 DB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AS1702-05
AS1702-1705 Demo Board
Analog IC Sensor Portfolio
Product Photos AS1702-05 DB
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Audio Amplifiers
Series-
Amplifier TypeClass AB
Output Type1-Channel (Mono)
Max Output Power x Channels @ Load1.8W x 1 @ 4 Ohm
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Board TypeFully Populated
Utilized IC / PartAS1702-05
Supplied ContentsBoard
Dynamic CatalogAS1702-05 and AS1702V-05V Evaluation Boards
Other NamesAS170205DB

0:00:32 5/22/2013 - Help With This Screen