Add To Favorites
Product Overview
Digi-Key Part Number AS1130-BSSTCT-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1130-BSST

Description IC LED DVR DOT MATRIX 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS1130 Datasheet
Product Training Modules AS1130 LED Driver
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Current - Supply 340mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
  • AS1130-BWLT - ams | AS1130-BWLTCT-ND DigiKey Electronics
  • AS1130-BWLT
  • ams
  • IC LED DVR DOT MATRIX 20WLCSP
  • Unit Price 5.65000
  • AS1130-BWLTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1130-BSSTCT

00:46:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.76000 9.76
10 8.78300 87.83
25 8.00240 200.06
100 7.22180 722.18
250 6.63628 1,659.07
500 6.05074 3,025.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1130-BSSTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 5.11650
  • Digi-Reel® ? : AS1130-BSSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback