• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number AS1104D-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1104D

Description GEN 125MHZ 4 + 36CH 16BIT 1GS/S
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ArbStudio Get Started Manual
ArbStudio Factsheet
ArbStudio Datasheet
Product Photos AS1104D
Product Training Modules ArbStudio Overview
Featured Product Teledyne LeCroy Oscilloscopes
Standard Package ? 1
Category

Test and Measurement

Family

Equipment - Function Generators

Series ArbStudio
Type Function Generator, DDS
Function Arbitrary, Sweep
Number of Channels 4
Frequency - Max 125MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type No Display
Supply Voltage 100 ~ 240V
Associated Product
AS-SYNC-ND - SYNC CBL-ARBSTUDIO WAVEFORM GEN
589202102-ND - ARBSTUDIO US POWER CORD
589202101-ND - ARBSTUDIO EURO POWER CORD
589202103-ND - ARBSTUDIO UK POWER CORD
Other Names ARBSTUDIO 1104D
ARBSTUDIO1104D
Customers who are interested in this product are also interested in:
  • AS1102D - Teledyne LeCroy | AS1102D-ND DigiKey Electronics
  • AS1102D
  • Teledyne LeCroy
  • GEN 125MHZ 2 +18CH 16BIT 1GS/S
  • Unit Price 4,130.00000
  • AS1102 - Teledyne LeCroy | AS1102-ND DigiKey Electronics
  • AS1102
  • Teledyne LeCroy
  • GEN 125MHZ 2CH 16BIT 1GS/S
  • Unit Price 2,990.00000

01:11:25 5/24/2016