• Obsolete item.
Product Overview
Digi-Key Part Number LC-AS1104-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1104

Description GEN 125MHZ 4CH 16BIT 1GS/S
Expanded Description 125MHz Arbitrary, Sweep Function Generator 4 Channel Sine, Square, Triangle, Ramp, Pulse Display Type No Display
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series ArbStudio
Part Status Obsolete
Type Function Generator
Function Arbitrary, Sweep
Number of Channels 4
Frequency - Max 125MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type No Display
Supply Voltage 100 ~ 240V
Weight 2.8 lbs (1.3kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names ARBSTUDIO 1104
ARBSTUDIO1104
LC-AS1104

03:57:50 2/28/2017

Send Feedback