Add To Favorites
Product Overview
Digi-Key Part Number AS1102-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1102

Description GEN 125MHZ 2CH 16BIT 1GS/S
Expanded Description 125MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type No Display
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ArbStudio Get Started Manual
ArbStudio Factsheet
ArbStudio Datasheet
Product Training Modules ArbStudio Overview
Featured Product Teledyne LeCroy Oscilloscopes
Online Catalog AS1102 and AS1102D
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series ArbStudio
Part Status Active
Type Function Generator
Function Arbitrary, Sweep
Number of Channels 2
Frequency - Max 125MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type No Display
Supply Voltage 100 ~ 240V
Weight 2.8 lbs (1.3kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ARBSTUDIO 1102
ARBSTUDIO1102

10:56:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,990.02000 2,990.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback