Keywords:





Product Index > Switches > Navigation Switches, Joystick > AR3S 01 GY 30/30 4N 1 V200

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCKN9507-ND
Price BreakUnit PriceExtended Price
1080.39800803.98
Quantity Available
Manufacturer

Manufacturer Part Number

AR3S 01 GY 30/30 4N 1 V200

DescriptionSWITCH ROCKER ANALOG 4N 5V GR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH ROCKER ANALOG 4N 5V GR | AR3S 01 GY 30/30 4N 1 V200 | CKN9507-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AR3 Analog Rocker
Product Photos CK_AR3S-01
Featured Product Rugged Switch Family
Standard Package1
CategorySwitches
FamilyNavigation Switches, Joystick
SeriesAR3
TypeRocker, Custom Mount
OutputAnalog (Hall Effect)
Switch Function1 Axis
Contact Rating @ Voltage-
Actuator Type2-Way Selector
Termination StyleBare PCB
Operating Force400gf
Other Names*AR3S 01 GY 30/30 4N 1 V200
890003-0111
CKN9507

14:33:30 5/22/2013 - Help With This Screen