Add To Favorites
Product Overview
Digi-Key Part Number AE10015-ND
Quantity Available 3,571
Can ship immediately
Manufacturer

Manufacturer Part Number

AR 20 HZL-TT

Description CONN IC DIP SOCKET 20POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AR-xxx-x/x Drawing
Online Catalog ARxx-HZL
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 20 (2 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Beryllium Copper
Housing Material Thermoplastic, Polyester
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names AE10015
AR-20-HZL-TT
AR20-HZL-TT-R
AR20HZLTTR

12:49:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99500 9.95
25 0.93600 23.40
50 0.89700 44.85
100 0.85800 85.80
250 0.78000 195.00
500 0.70200 351.00
1,000 0.62400 624.00
2,500 0.56550 1,413.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback