Add To Favorites
Product Overview
Digi-Key Part Number AE10011-ND
Quantity Available 42,580
Can ship immediately
Manufacturer

Manufacturer Part Number

AR 08 HZL-TT

Description CONN IC DIP SOCKET 8POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AR-xxx-x/x Drawing
Online Catalog ARxx-HZL
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Beryllium Copper
Housing Material Thermoplastic, Polyester
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names AE10011
AR-08-HZL-TT
AR08-HZL-TT-R
AR08HZLTTR

07:12:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46800 4.68
25 0.42120 10.53
50 0.37440 18.72
100 0.35880 35.88
250 0.32760 81.90
500 0.31200 156.00
1,000 0.25740 257.40
2,500 0.23400 585.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback