• Obsolete item.
Product Overview
Digi-Key Part Number 668-1225-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AR027150MR-R

Description SPEAKER 150OHM .015W 119DB 27MM
Expanded Description 150 Ohm Magnetic Speaker 15mW 20Hz ~ 10kHz Top Round 119dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
668-1525-ND AR027150MR-2-R PUI Audio, Inc. Tray ? 2,443 - Immediate
2.68000 1
Documents & Media
Datasheets AR027150MR-R
3D Model AR027150MR-R.igs
PCN Obsolescence/ EOL Mult Device EOL 15/Apr/2016
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Magnetic
Frequency Range 20Hz ~ 10kHz
Impedance 150 Ohm
Sound Pressure Level 119dB
Power - Rated 15mW
Power - Max 30mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 1.055" Dia (26.80mm)
Height - Seated (Max) 0.327" (8.30mm)
 
Kits
You May Also Be Interested In
  • GF0401M - CUI Inc. | GF0401M-ND DigiKey Electronics
  • GF0401M
  • CUI Inc.
  • SPEAKER 8 OHM .1W 40MM ROUND
  • Unit Price 3.32000
  • GF0401M-ND
Additional Resources
Standard Package ? 200
Other Names 668-1225
AR027150MR-R-ND
AR027150MRR

09:29:05 2/19/2017

Send Feedback