Add To Favorites
Product Overview
Digi-Key Part Number 555-1160-1-ND
Quantity Available 4,456
Can ship immediately
Manufacturer

Manufacturer Part Number

APXS002A0X-SRZ

Description PWR MOD DC/DC 0.59-5.5V @ 2A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 2A 3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series PicoTLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1160-1

09:27:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
5 4.25600 21.28
10 4.19500 41.95
25 4.07120 101.78
50 3.94800 197.40
100 3.82460 382.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1160-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4,400 - Immediate
  • Unit Price: 3.59550
  • Digi-Reel® ? : 555-1160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback