Add To Favorites
Product Overview
Digi-Key Part Number APTGT600A60G-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

APTGT600A60G

Description POWER MODULE IGBT 600V 600A SP6
Expanded Description IGBT Module Trench Field Stop Half Bridge 600V 700A 2300W Chassis Mount SP6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets APTGT600A60G
Power Products Catalog
Online Catalog APT Phase Leg Module Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Part Status Active
IGBT Type Trench Field Stop
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 700A
Power - Max 2300W
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 600A
Current - Collector Cutoff (Max) 750µA
Input Capacitance (Cies) @ Vce 49nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Chassis Mount
Package / Case SP6
Supplier Device Package SP6
 
You May Also Be Interested In
  • Photo Not Available
  • FZ1600R17KE3
  • Infineon Technologies Industrial Power and Controls Americas
  • IGBT MODULE 1700V 1600A
  • Unit Price 726.27000
  • FZ1600R17KE3-ND
Additional Resources
Standard Package ? 1
Other Names APTGT600A60GMI
APTGT600A60GMI-ND

08:15:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.13000 170.13
10 161.91800 1,619.18
25 156.05120 3,901.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback