Add To Favorites
Product Overview
Digi-Key Part Number APTGT200A120G-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

APTGT200A120G

Description POWER MODULE IGBT 1200V 200A SP6
Expanded Description IGBT Module Trench Field Stop Half Bridge 1200V 280A 890W Chassis Mount SP6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets APTGT200A120G
Power Products Catalog
Online Catalog APT Phase Leg Module Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Part Status Active
IGBT Type Trench Field Stop
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 280A
Power - Max 890W
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 200A
Current - Collector Cutoff (Max) 350µA
Input Capacitance (Cies) @ Vce 14nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case SP6
Supplier Device Package SP6
 
Additional Resources
Standard Package ? 1
Other Names APTGT200A120GMI
APTGT200A120GMI-ND

12:36:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.88000 161.88
10 154.06800 1,540.68
25 148.48560 3,712.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback