Keywords:





Product Index > Semiconductor Modules > IGBTs > APTGF75H120TG

All prices are in US dollars.
Digi-Key Part NumberAPTGF75H120TG-ND
Price BreakUnit PriceExtended Price
1120.82000120.82
10112.899001,128.99
100105.3727010,537.27
250102.0055225,501.38
500100.0248450,012.42
1,00095.0731295,073.12
Quantity Available Digi-Key Stock: 104
Can ship immediately
Manufacturer

Manufacturer Part Number

APTGF75H120TG

DescriptionPOWER MODULE IGBT 1200V 75A SP4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER MODULE IGBT 1200V 75A SP4 | APTGF75H120TG | APTGF75H120TG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets APTGF75H120TG
Power Products Catalog
Product Photos APTGF75H120TG
Standard Package1
CategorySemiconductor Modules
FamilyIGBTs
Series-
IGBT TypeNPT
ConfigurationFull Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)1200V
Vce(on) (Max) @ Vge, Ic3.7V @ 15V, 75A
Current - Collector (Ic) (Max)100A
Current - Collector Cutoff (Max)250µA
Input Capacitance (Cies) @ Vce5.1nF @ 25V
Power - Max500W
InputStandard
NTC ThermistorYes
Mounting TypeChassis Mount
Package / CaseSP4
Supplier Device PackageSP4
Dynamic CatalogAPT Full Bridge Module Series
Other NamesAPTGF75H120TGMI
APTGF75H120TGMI-ND

2:44:01 5/19/2013 - Help With This Screen