• Obsolete item.
Product Overview
Digi-Key Part Number APTGF350DA60G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

APTGF350DA60G

Description IGBT 600V 430A 1562W SP6
Expanded Description IGBT Module NPT Single 600V 430A 1562W Chassis Mount SP6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets APTGF350DA60G
Power Products Catalog
PCN Part Status Change Power Module Disc 23/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Part Status Obsolete
IGBT Type NPT
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 430A
Power - Max 1562W
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 360A
Current - Collector Cutoff (Max) 200µA
Input Capacitance (Cies) @ Vce 17.2nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -
Mounting Type Chassis Mount
Package / Case SP6
Supplier Device Package SP6
 
Additional Resources
Standard Package ? 1

00:36:10 3/28/2017

Send Feedback