Add To Favorites
Product Overview
Digi-Key Part Number 754-1439-6-ND
Quantity Available 51,535
Can ship immediately
Manufacturer

Manufacturer Part Number

APT3216QBC/D

Description LED BLUE CLEAR 1206 SMD
Expanded Description Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1439-6

19:10:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37200 3.72
25 0.30360 7.59
100 0.24290 24.29
250 0.20492 51.23
500 0.17458 87.29
1,000 0.13662 136.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1439-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.11385
  • Cut Tape (CT) ? : 754-1439-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,535 - Immediate
  • Unit Price: 0.52000
Send Feedback