Keywords:





Product Index > Line Protection, Distribution, Backups > DC to AC (Power) Inverters > APS512

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberTL218-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

APS512

DescriptionINVERTER 500W 12VDC 2OUT W/CHRGR
RoHS StatusNot applicable
INVERTER 500W 12VDC 2OUT W/CHRGR | APS512 | TL218-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets APS512
APS Series Manual
Product Photos APS512
Standard Package1
CategoryLine Protection, Distribution, Backups
FamilyDC to AC (Power) Inverters
SeriesPowerVerter®
TypeInverter, UPS
Voltage - Output120VAC
Voltage - Input12VDC, 120VAC
AC Outlets2
Connector - AC OutputNEMA 5-15R
Connector - Voltage InputTerminals, Power Cord (NEMA 5-15P)
Power - Output Continuous500W
Power - Output Surge1000W
Remote CapabilityYes
Region UtilizedNorth America
Size9.75" L x 6.50" W x 6.75" H (247.6mm x 165.1mm x 171.5mm)
Features-
Weight16 lbs (7.3kg)
Other NamesTL218

22:34:32 6/18/2013 - Help With This Screen