Keywords:





Product Index > Audio Products > Buzzer Elements, Piezo Benders > APS4812B-LW100-R

All prices are in US dollars.
Digi-Key Part Number668-1190-ND
Price BreakUnit PriceExtended Price
13.000003.00
102.7250027.25
1002.18000218.00
5001.80940904.70
1,0001.580501,580.50
5,0001.417007,085.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

APS4812B-LW100-R

DescriptionBUZZER ELEMENT PIEZO 1.2KHZ 50MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER ELEMENT PIEZO 1.2KHZ 50MM | APS4812B-LW100-R | 668-1190-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets APS4812B-LW100-R
Product Photos APS4812B-LW100-R
3D Model APS4812B-LW100-R.igs
Standard Package1
CategoryAudio Products
FamilyBuzzer Elements, Piezo Benders
Series-
PackagingBulk
Frequency1.2kHz
TypeStandard
Impedance3.5 kOhm
Voltage - Input (Max)30V p-p
Capacitance @ Frequency65000pF @ 1kHz
Size1.97" Dia (50mm)
TerminationWire Leads
Operating Temperature-20°C ~ 70°C
Dynamic CatalogPiezo Buzzer
Other Names668-1190
APS4812BLW100R

21:33:16 5/11/2013 - Help With This Screen