Keywords:





Product Index > Audio Products > Accessories > API-CABLE

All prices are in US dollars.
Digi-Key Part Number668-1214-ND
Price BreakUnit PriceExtended Price
16.490006.49
105.9000059.00
1004.72000472.00
5003.917601,958.80
1,0003.422003,422.00
5,0003.0680015,340.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

API-CABLE

DescriptionCABLE USB 2.0 A-MINI B 1M BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB 2.0 A-MINI B 1M BLACK | API-CABLE | 668-1214-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Programmable Indicator Flyer
Product Photos API-CABLE
Product Training Modules Programmable Audio Indicator
Featured Product Programmable Indicator
Standard Package1
CategoryAudio Products
FamilyAccessories
SeriesAPI
Accessory TypeUSB A to Mini B Cable
Material-
ColorBlack
For Use With/Related ProductsProjects Unlimited, API
Dynamic CatalogAccessories
For Use With668-1213-ND - RECORDABLE INDICATOR 100DB 12VDC
Other Names668-1214
APICABLE

11:01:40 5/21/2013 - Help With This Screen