Add To Favorites
Product Overview
Digi-Key Part Number 294-1152-ND
Quantity Available 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

APF30-30-06CB/A01

Description HEATSINK FORGED W/ADHESIVE TAPE
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets APF Series
RoHS Information APF Series RoHS Cert
Online Catalog APF Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series APF
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 1.181" (30.00mm)
Width 1.181" (30.00mm)
Diameter -
Height Off Base (Height of Fin) 0.250" (6.35mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 4.4°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 294-1152
APF303006CB/A01

11:23:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 6.37000 63.70
25 6.01640 150.41
50 5.66240 283.12
100 5.30850 530.85
250 4.95460 1,238.65
500 4.60070 2,300.35
1,000 4.51223 4,512.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback