Add To Favorites
Product Overview
Digi-Key Part Number 516-2941-6-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9702-020

Description IC PROXIMITY SENS SGNL COND 8QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APDS-9702-020
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Optical
Input Type Serial
Output Type Serial
Interface I²C
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2941-6

13:17:40 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
10 2.52100 25.21
100 2.06560 206.56
500 1.75844 879.22
1,000 1.48302 1,483.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2941-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.21500
  • Cut Tape (CT) ? : 516-2941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: 2.81000
Send Feedback