Add To Favorites
Product Overview
Digi-Key Part Number 516-2941-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

APDS-9702-020

Description IC PROXIMITY SENS SGNL COND 8QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APDS-9702-020
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Optical
Input Type Serial
Output Type Serial
Interface I²C
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
Additional Resources
Standard Package ? 2,500
Other Names 516-2941-2
APDS-9702-020-ND

01:18:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.21500 3,037.50
5,000 1.17000 5,850.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 516-2941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: 2.81000
  • Digi-Reel® ? : 516-2941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback