Keywords:





Product Index > Sensors, Transducers > Ambient Light Sensors > APDS-9007-020

All prices are in US dollars.
Digi-Key Part Number516-1719-2-ND
Price BreakUnit PriceExtended Price
2,5000.38500962.50
12,5000.352004,400.00
25,0000.341008,525.00
62,5000.3300020,625.00
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9007-020

DescriptionAMBIENT LIGHT SENSOR 6CHIPLED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
AMBIENT LIGHT SENSOR 6CHIPLED | APDS-9007-020 | 516-1719-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets APDS-9007
Product Photos APDS-9007-020
Catalog Drawings APDS-9007-020 Top
APDS-9007-020 Side
Standard Package2,500
CategorySensors, Transducers
FamilyAmbient Light Sensors
Series-
PackagingTape & Reel (TR)
With Proximity Sensor-
Wavelength560nm
Voltage - Supply2 V ~ 3.6 V
Current - Dark (Typ)-
Current - Light (Typ)360µA
Output TypeCurrent
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-SMD, No Lead
Dynamic CatalogAPDS-9007
Other Names516-1719-2
APDS9007020
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
516-1719-1-NDAPDS-9007-020Cut Tape (CT)12,141 - Immediate0.990001
516-1719-6-NDAPDS-9007-020Digi-Reel®12,141 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:45:53 5/22/2013 - Help With This Screen