Add To Favorites
Product Overview
Digi-Key Part Number 516-1719-1-ND
Quantity Available 25,009
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9007-020

Description AMBIENT LIGHT SENSOR 6CHIPLED
Expanded Description Optical Sensor Ambient 560nm Current 6-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets APDS-9007
Design Resources Development Tool Selector
Sensor Selector
Online Catalog APDS-9007
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-Pin ChipLED
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1719-1

11:31:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.95400 9.54
100 0.74380 74.38
500 0.61446 307.23
1,000 0.48510 485.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1719-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.38956
  • Digi-Reel® ? : 516-1719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback