• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 516-1714-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

APDS-9002-021

Description AMBIENT LIGHT SENSOR 4CHIPLED
Expanded Description Phototransistor 620nm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) -
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 160nA
Wavelength 620nm
Viewing Angle -
Power - Max -
Mounting Type Surface Mount
Orientation -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1714-6

06:44:22 3/30/2017

Send Feedback