All prices are in US dollars.
Digi-Key Part Number 754-1054-1-ND
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31500 3.15
25 0.25840 6.46
100 0.20680 20.68
250 0.15512 38.78
500 0.14100 70.50
1,000 0.11280 112.80
Quantity Available Digi-Key Stock: 33,812
Can ship immediately
Manufacturer

Manufacturer Part Number

APA1606SURCK

Description LED RED CLEAR 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

APA1606SURCK Kingbright | 754-1054-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets APA1606SURCK
Product Photos APA Series
Catalog Drawings APA1606 Series Side
APA1606 Series Top
3D Model APA1606x.sldprt
APA1606x.pro
APA1606x.igs
APA1606x.stp
Standard Package ? 1
Category

Optoelectronics

Family

LED Indication - Discrete

Series -
Packaging ? Cut Tape (CT)?
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.20mm W
Height (Max) 0.60mm
Online Catalog Right Angle Rectangle with Flat Top 0605 Package Chip LEDs
Other Names 754-1054-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
754-1054-2-ND APA1606SURCK Kingbright Tape & Reel (TR)? 32,000 - Immediate
0.08460 2,000
754-1054-6-ND APA1606SURCK Kingbright Digi-Reel®? 33,812 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • APA1606CGCK - Kingbright | 754-1051-1-ND DigiKey Electronics
  • APA1606CGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD R/A
  • Unit Price 0.49000
  • APA1606SYCK - Kingbright | 754-1055-1-ND DigiKey Electronics
  • APA1606SYCK
  • Kingbright
  • LED YELLOW CLEAR 2SMD R/A
  • Unit Price 0.45000
  • APA1606QBC/D - Kingbright | 754-1424-1-ND DigiKey Electronics
  • APA1606QBC/D
  • Kingbright
  • LED BLUE CLEAR 2SMD R/A
  • Unit Price 0.50000
  • APA1606ZGC - Kingbright | 754-1056-1-ND DigiKey Electronics
  • APA1606ZGC
  • Kingbright
  • LED GREEN CLEAR 2SMD R/A
  • Unit Price 0.80000
  • APA1606SECK - Kingbright | 754-1053-1-ND DigiKey Electronics
  • APA1606SECK
  • Kingbright
  • LED ORANGE CLEAR 2SMD R/A
  • Unit Price 0.45000

16:01:08 2/5/2016