Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Management - Specialized > AP9050FDB-7

All prices are in US dollars.
Digi-Key Part NumberAP9050FDB-7DICT-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.515005.15
250.4512011.28
1000.3863038.63
2500.3350083.75
5000.28376141.88
1,0000.21875218.75
Quantity Available Digi-Key Stock: 5,700
Can ship immediately
Manufacturer

Manufacturer Part Number

AP9050FDB-7

DescriptionIC PMIC INTERFACE PROT UDFN2020
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AP9050
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Management - Specialized
Series-
PackagingCut Tape (CT)
ApplicationsPortable Equipment
Current - Supply110µA
Voltage - Supply3 V ~ 30 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-UDFN Exposed Pad
Supplier Device Package6-UDFN2020 (2x2)
Dynamic CatalogPower Management - Specialized
Other NamesAP9050FDB-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AP9050FDB-7DITR-NDAP9050FDB-7Tape & Reel (TR)3,000 - Immediate0.193753,000
AP9050FDB-7DIDKR-NDAP9050FDB-7Digi-Reel®5,700 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:24:50 5/19/2013 - Help With This Screen