Add To Favorites
Product Overview
Digi-Key Part Number AP7217D-12YGDIDKR-ND
Quantity Available 6,611
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

AP7217D-12YG-13

Description IC REG LDO 1.2V 0.6A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 600mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7217D
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 600mA
Voltage - Dropout (Typical) 0.85V @ 600mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7217D-12YGDIDKR

17:16:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7217D-12YGDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.15500
  • Cut Tape (CT) ? : AP7217D-12YGDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,611 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.45000
Send Feedback