Add To Favorites
Product Overview
Digi-Key Part Number AP5727WG-7DICT-ND
Quantity Available 7,134
Can ship immediately
Manufacturer

Manufacturer Part Number

AP5727WG-7

Description IC LCD/OLED BIAS SUPPLY SOT25
Expanded Description LCD/OLED Display PMIC SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP5727
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD/OLED Display
Current - Supply 500µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP5727WG-7DICT

21:51:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP5727WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : AP5727WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback