Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers > AP5726WG-7

All prices are in US dollars.
Digi-Key Part NumberAP5726WG-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.536005.36
250.4692011.73
1000.4017040.17
2500.3484087.10
5000.29510147.55
1,0000.22750227.50
Quantity Available Digi-Key Stock: 4,440
Can ship immediately
Manufacturer

Manufacturer Part Number

AP5726WG-7

DescriptionIC LED DVR WHITE BCKLGT SOT26
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC LED DVR WHITE BCKLGT SOT26 | AP5726WG-7 | AP5726WG-7DIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AP5726
Product Photos SOT-23-6
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - LED Drivers
Series-
PackagingDigi-Reel®
Constant CurrentYes
Constant Voltage-
TopologyPWM, Step-Up (Boost)
Number of Outputs1
Internal DriverYes
Type - PrimaryBacklight
Type - SecondaryWhite LED
Frequency1MHz ~ 1.4MHz
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output-
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-26
Operating Temperature-40°C ~ 85°C
Dynamic CatalogBoost (Step-Up)
Other NamesAP5726WG-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AP5726WG-7DITR-NDAP5726WG-7Tape & Reel (TR)3,000 - Immediate0.201503,000
AP5726WG-7DICT-NDAP5726WG-7Cut Tape (CT)4,440 - Immediate0.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:50:34 5/23/2013 - Help With This Screen