Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches > AP2411FGE-7

All prices are in US dollars.
Digi-Key Part NumberAP2411FGE-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.397003.97
250.347608.69
1000.2976029.76
2500.2580864.52
5000.21860109.30
1,0000.16853168.53
Quantity Available Digi-Key Stock: 5,922
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2411FGE-7

DescriptionIC USB SWITCH DFN3030-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AP2401/2411
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Distribution Switches
Series-
PackagingDigi-Reel®
TypeHigh Side Switch
Number of Outputs1
Rds (On)84 mOhm
Internal Switch(s)Yes
Current Limit2.75A
Voltage - Input2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-UDFN Exposed Pad
Supplier Device Package8-DFN3030 (3x3)
Dynamic CatalogHigh Side Switch
Other NamesAP2411FGE-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AP2411FGE-7DITR-NDAP2411FGE-7Tape & Reel (TR)3,000 - Immediate0.149273,000
AP2411FGE-7DICT-NDAP2411FGE-7Cut Tape (CT)5,922 - Immediate0.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:00:39 5/25/2013 - Help With This Screen