Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches > AP2337SA-7

All prices are in US dollars.
Digi-Key Part NumberAP2337SA-7DICT-ND
Price BreakUnit PriceExtended Price
10.560000.56
100.440004.40
250.371209.28
1000.3025030.25
2500.2505662.64
5000.20698103.49
1,0000.15503155.03
Quantity Available Digi-Key Stock: 4,440
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2337SA-7

DescriptionIC LOAD SWITCH INTEGRATED SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC LOAD SWITCH INTEGRATED SOT23 | AP2337SA-7 | AP2337SA-7DICT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AP2337
Product Photos SOT-23
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Distribution Switches
Series-
PackagingCut Tape (CT)
TypeHigh Side Switch
Number of Outputs1
Rds (On)140 mOhm
Internal Switch(s)Yes
Current Limit1A
Voltage - Input2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Dynamic CatalogHigh Side Switch
Other NamesAP2337SA-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AP2337SA-7DITR-NDAP2337SA-7Tape & Reel (TR)3,000 - Immediate0.138273,000
AP2337SA-7DIDKR-NDAP2337SA-7Digi-Reel®4,440 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:42:53 6/18/2013 - Help With This Screen