All prices are in US dollars.
Digi-Key Part Number AP031-ND
Price Break Unit Price Extended Price
1 495.00000 495.00
Quantity Available Digi-Key Stock: 16
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

AP031

Description PROBE HI VOLT DIFFERENTL 25MHZ
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AP031
Product Photos AP031
Featured Product Oscilloscope Probes
Standard Package ? 1
Category

Test and Measurement

Family

Test Leads - Oscilloscope Probes

Series AP
Type Voltage Probe, Differential
Attenuation Value 10:1, 100:1
Bandwidth 25MHz
Resistance - Input 4M
Voltage - Max 700V
Capacitance - Input 5.5pF
Cable Length 51.181" (1300.00mm)
Color Black, Red, Yellow
Includes Battery
Online Catalog AP and ZD Series
For Use With
WAVEACE 1012-ND - DGTL O-SCOPE 100MHZ 2CH 500MS/S
WAVEACE 2024-ND - DGTL O-SCOPE 200MHZ 4CH 1GS/S
WAVESURFER 3024-ND - 200MHZ 4CHAN O-SCOPE 4GS/S 10MPT
WAVEJET 354 TOUCH-ND - DGTL O-SCOPE 500MHZ 4CH 2GS/S
WAVEJET 334 TOUCH-ND - DGTL O-SCOPE 350MHZ 4CH 2GS/S
WAVESURFER 3054-ND - 500MHZ 4CHAN O-SCOPE 4GS/S 10MPT
HDO4024-ND - DGTL OSCOPE 12BIT 200MHZ 4CH
HDO4034-ND - DGTL OSCOPE 12BIT 350MHZ 4CH
WAVEACE 1001-ND - DGTL O-SCOPE 40MHZ 2CH 500MS/S
WAVEACE 1002-ND - DGTL O-SCOPE 60MHZ 2CH 500MS/S
WAVESURFER 3074-ND - 750MHZ 4CHAN O-SCOPE 4GS/S 10MPT
HDO4054-ND - DGTL OSCOPE 12BIT 500MHZ 4CH
HDO4104-ND - DGTL OSCOPE 12BIT 1GHZ 4CH
WAVEACE 2002-ND - DGTL O-SCOPE 70MHZ 2CH 1GS/S
WAVESURFER 3022-ND - 200MHZ 2CHAN O-SCOPE 4GS/S 10MPT
HDO4032-ND - DGTL OSCOPE 12BIT 350MHZ 2CH
WAVEACE 2012-ND - DGTL O-SCOPE 100MHZ 2CH 1GS/S
WAVESURFER 3034-ND - 350MHZ 4CHAN O-SCOPE 4GS/S 10MPT
WAVESURFER 10-ND - DGTL O-SCOPE 1GHZ 10GS/S 4CH
WAVEACE 2022-ND - DGTL O-SCOPE 200MHZ 2CH 1GS/S
WAVEACE 2032-ND - DGTL O-SCOPE 300MHZ 2CH 1GS/S
WAVESURFER 104MXS-B-ND - DGTL O-SCOPE 1GHZ 5GS/S 4CH
WAVEACE 2014-ND - DGTL O-SCOPE 100MHZ 4CH 1GS/S
WAVEACE 2034-ND - DGTL O-SCOPE 300MHZ 4CH 1GS/S
HDO4022-ND - DGTL OSCOPE 12BIT 200MHZ 2CH
MSO 44MXS-B-ND - DGTL O-SCOPE MIX SGL 400MHZ DSO
MSO 64MXS-B-ND - DGTL O-SCOPE MIX SGL 600MHZ DSO
MSO 104MXS-B-ND - DGTL O-SCOPE MIX SGL 1GHZ DSO
WAVEACE 101-ND - DGTL O-SCOPE 40MHZ 2CH 500MS/S
WAVEACE 102-ND - DGTL O-SCOPE 60MHZ 2CH 500MS/S
WAVEACE 112-ND - DGTL O-SCOPE 100MHZ 2CH 500MS/S
WAVEACE 202-ND - DGTL O-SCOPE 60MHZ 2CH 1GS/S
WAVEACE 204-ND - DGTL O-SCOPE 60MHZ 4CH 1GS/S
WAVEACE 212-ND - DGTL O-SCOPE 100MHZ 2CH 1GS/S
WAVEACE 214-ND - DGTL O-SCOPE 100MHZ 4CH 1GS/S
WAVEACE 222-ND - DGTL O-SCOPE 200MHZ 2CH 2GS/S
WAVEACE 224-ND - DGTL O-SCOPE 200MHZ 4CH 2GS/S
WAVEACE 232-ND - DGTL O-SCOPE 300MHZ 2CH 2GS/S
WAVEACE 234-ND - DGTL O-SCOPE 300MHZ 4CH 2GS/S
WAVEJET 314-A-ND - DGTL O-SCOPE 100MHZ 4CH 1GS/S
WAVEJET 322-A-ND - DGTL O-SCOPE 200MHZ 2CH 2GS/S
WAVEJET 324-A-ND - DGTL O-SCOPE 200MHZ 4CH 2GS/S
WAVEJET 332-A-ND - DGTL O-SCOPE 350MHZ 2CH 2GS/S
WAVEJET 334-A-ND - DGTL O-SCOPE 350MHZ 4CH 2GS/S
WAVEJET 352-A-ND - DGTL O-SCOPE 500MHZ 2CH 2GS/S
WAVEJET 354-A-ND - DGTL O-SCOPE 500MHZ 4CH 2GS/S
WAVEJET 312-A-ND - DGTL O-SCOPE 100MHZ 2CH 1GS/S
Customers who are interested in this product are also interested in:
  • CT2593-1 - B&K Precision | BKCT2593-1-ND DigiKey Electronics
  • CT2593-1
  • B&K Precision
  • DIFFERENTIAL PROBE KIT - X20/X20
  • Unit Price 329.60000
  • ADF25A - TPI (Test Products Int) | 290-1969-ND DigiKey Electronics
  • ADF25A
  • TPI (Test Products Int)
  • PROBE DIFFERENTL 25MHZ 10/100:1
  • Unit Price 374.95000
  • ADP300 - Teledyne LeCroy | ADP300-ND DigiKey Electronics
  • ADP300
  • Teledyne LeCroy
  • PROBE HI VOLT DIFFERENTL 20MHZ
  • Unit Price 1,245.00000
  • ADP305 - Teledyne LeCroy | ADP305-ND DigiKey Electronics
  • ADP305
  • Teledyne LeCroy
  • PROBE HI VOLT DIFFERENTL 100MHZ
  • Unit Price 1,635.00000
  • ADF25 - TPI (Test Products Int) | 290-1076-ND DigiKey Electronics
  • ADF25
  • TPI (Test Products Int)
  • PROBE DIFFERENTL 25MHZ 20/200:1
  • Unit Price 374.95000

02:56:15 6/28/2016