Add To Favorites
Product Overview
Digi-Key Part Number 785-1613-6-ND
Quantity Available 34,547
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1282CI

Description IC REG BUCK ADJ 1.2A SOT23-6
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1282CI
Other Related Documents AOS Green Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 1.2A
Frequency - Switching 450kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1613-6

08:00:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.77900 7.79
25 0.68960 17.24
100 0.60070 60.07
250 0.52284 130.71
500 0.44496 222.48
1,000 0.35597 355.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1613-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.31320
  • Cut Tape (CT) ? : 785-1613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,547 - Immediate
  • Unit Price: 0.89000
Send Feedback