Add To Favorites
Product Overview
Digi-Key Part Number 785-1613-2-ND
Quantity Available 39,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1282CI

Description IC REG BUCK ADJ 1.2A SOT23-6
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1282CI
Other Related Documents AOS Green Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 1.2A
Frequency - Switching 450kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 785-1613-2
AOZ1282CI-ND

10:34:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.31320 939.60
6,000 0.29160 1,749.60
15,000 0.28080 4,212.00
30,000 0.27000 8,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 785-1613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,156 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : 785-1613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback