Add To Favorites
Product Overview
Digi-Key Part Number 785-1277-6-ND
Quantity Available 146,857
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1280CI

Description IC REG BUCK ADJ 1.2A SOT23-6
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AOZ1280
Other Related Documents AOS Green Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 26V
Current - Output 1.2A
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1277-6

13:35:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61300 6.13
25 0.54280 13.57
100 0.47280 47.28
250 0.41148 102.87
500 0.35020 175.10
1,000 0.28016 280.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1277-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: 0.24650
  • Cut Tape (CT) ? : 785-1277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 146,857 - Immediate
  • Unit Price: 0.70000
Send Feedback