Add To Favorites
Product Overview
Digi-Key Part Number 785-1644-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1232QI-01

Description IC REG BUCK ADJ 6A SYNC 30LQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 30-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AOZ1232-01
Other Related Documents AOS Green Policy
3D Model EN4SD363010x.dxf
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 6A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-VFQFN Exposed Pad
Supplier Device Package 30-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 785-1644-2
AOZ1232QI-01-ND

17:16:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.01655 3,049.65
6,000 0.97890 5,873.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 785-1644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,103 - Immediate
  • Unit Price: 2.40000
  • Digi-Reel® ? : 785-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback