Add To Favorites
Product Overview
Digi-Key Part Number 785-1155-6-ND
Quantity Available 34,058
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1021AI

Description IC REG BUCK ADJ 3A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1021AI
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 16V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1155-6

07:06:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.17500 11.75
25 1.06120 26.53
100 0.92860 92.86
250 0.81492 203.73
500 0.72018 360.09
1,000 0.56856 568.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1155-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.51520
  • Cut Tape (CT) ? : 785-1155-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,058 - Immediate
  • Unit Price: 1.33000
Send Feedback