Add To Favorites
Product Overview
Digi-Key Part Number 785-1196-6-ND
Quantity Available 12,013
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4441

Description MOSFET P-CH 60V 4A 8-SOIC
Expanded Description P-Channel 60V 4A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AO4441
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1120pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1196-6

16:27:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56900 5.69
25 0.49760 12.44
100 0.42640 42.64
250 0.36956 92.39
500 0.31270 156.35
1,000 0.24164 241.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1196-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.21390
  • Cut Tape (CT) ? : 785-1196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,013 - Immediate
  • Unit Price: 0.68000
Send Feedback