• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-14587-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ANT3-M24LR04E

Description ANTENNA REFERENCE BOARD M24LR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ANT3-M24LR04E
Product Training Modules WiFi Modules Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product M24LR 4-Kbit to 64-Kbit Dynamic NFC/RFID
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Part Status Discontinued at Digi-Key
Type Antenna
Frequency 13.56MHz
For Use With/Related Products M24LR04E-R
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14587

04:21:36 2/23/2017

Send Feedback