Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ANT-2.4-OM-CM-01-N-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ANT-2.4-OM-CM-01-N

Description 2.45GHZ GAIN ANT N-TYPE
Expanded Description 2.4GHz Whip, Straight RF Antenna 2.4GHz ~ 2.483GHz 7dBi Connector, N Female Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series OM
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.483GHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 7dBi
Power - Max 20W
Features -
Termination Connector, N Female
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 25.079" (637.00mm)
Applications -
 
Additional Resources
Standard Package ? 1
Other Names ANT24OMCM01N

04:44:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 38.82000 1,941.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback