Add To Favorites
Product Overview
Digi-Key Part Number 535-12517-ND
Quantity Available 5,525
Can ship immediately
Manufacturer

Manufacturer Part Number

ANFCA-1510-A02

Description NFC STAMP FLEX ANTENNA 15X10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ANFCA-1510-A02 Drawing
Product Training Modules ANFCA Series; NFC Antenna
Design Resources Development Tool Selector
IoT Product Selector
Featured Product ANFCA Series Antennas
Online Catalog ANFCA Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Bulk ?
Part Status Active
Frequency 13.56MHz
Specifications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 535-12517

16:34:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.75200 27.52
25 2.45720 61.43
100 2.21130 221.13
250 1.96560 491.40
500 1.71990 859.95
1,000 1.42506 1,425.06
2,500 1.32678 3,316.95
5,000 1.27764 6,388.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback