Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Special Purpose > AN80T05

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberAN80T05-ND
Price BreakUnit PriceExtended Price
13.220003.22
252.5860064.65
1002.35600235.60
2502.12612531.53
5001.90776953.88
1,0001.657851,657.85
Quantity Available Digi-Key Stock: 990
Can ship immediately
Manufacturer

Manufacturer Part Number

AN80T05

DescriptionIC CONTROL CAR AUDIO SIL-12
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONTROL CAR AUDIO SIL-12 | AN80T05 | AN80T05-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AN80T05
Product Photos AN80T05
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Special Purpose
Series-
PackagingTube
ApplicationsConverter, Car Audio System
Voltage - Input6.6 V ~ 24 V
Number of Outputs1
Voltage - Output5.6V, 8.7V, 10V
Operating Temperature-30°C ~ 85°C
Mounting TypeThrough Hole
Package / Case12-SIP + Tab
Supplier Device Package12-SIL

14:22:28 5/21/2013 - Help With This Screen