Add To Favorites
Product Overview
Digi-Key Part Number 102-2052-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

AMT203-DMK

Description DEMO KIT AMT203-V ENCODERS
Expanded Description AMT203 AMT203 Encoders, Capacitive Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AMT203-DMK Contents
Product Training Modules AMT203 Encoders Overview
RoHS Information AMT203-DMK Cert of Compliance
Design Resources Development Tool Selector
Online Catalog Encoder Evaluation Boards
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMT203
Part Status Active
Sensor Type Encoders, Capacitive
Sensing Range 360°
Interface SPI, Incremental with Index
Sensitivity 1024 PPR
Voltage - Supply 2.7 V ~ 5.5 V
Embedded No
Supplied Contents Board, Cables, Encoder Kit, Flash Drive, Power Adapter
Utilized IC / Part AMT203
 
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 23.63000
  • 102-1307-ND
  • AMT103-V - CUI Inc. | 102-1308-ND DigiKey Electronics
  • AMT103-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL AXIAL
  • Unit Price 23.63000
  • 102-1308-ND
Additional Resources
Standard Package ? 25
Other Names 102-2052
977-4004R
AMT203DMK

12:09:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.27000 158.27
10 151.72500 1,517.25
50 145.77500 7,288.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback