|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity 1-406372-0

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberA112122-ND
Price BreakUnit PriceExtended Price
111.9300011.93
1010.84300108.43
508.53100426.55
1008.30650830.65
2507.408521,852.13
5006.959483,479.74
1,0006.151286,151.28
2,5005.8369814,592.45
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

1-406372-0

DescriptionINSERT RJ45 JACK TO IDC CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 406372 Drawing
RoHS Information 1-406372-0 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 1-406372-0.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesSL 110Connect, AMP
StyleModular
Exterior Type (Adapter End)Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)IDC, Pressdown, Punchdown Block
Exterior Housing MaterialPolycarbonate (PC)
Interior Housing Material-
Exterior Housing ColorViolet
Interior Housing Color-
Exterior Contact MaterialPhosphor Bronze
Interior Contact Material-
Exterior Contact FinishGold
Interior Contact Finish-
Operating Temperature-40°C ~ 70°C
RatingsCat5e
Specifications-
Features-
Exterior Contact Finish Thickness50µin (1.27µm)
Interior Contact Finish Thickness-
Other Names1-406372-0-ND
14063720
A112122
AMP-1-0406372-0

23:06:39 3/1/2015