|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors > TE Connectivity AMP Connectors 5492458-1

All prices are in US dollars.
Digi-Key Part NumberA113929-ND
Price BreakUnit PriceExtended Price
13.400003.40
253.0900077.25
502.83000141.50
1002.62000262.00
5002.565941,282.97
Quantity Available Digi-Key Stock: 108
Can ship immediately
Manufacturer

Manufacturer Part Number

5492458-1

DescriptionCONN FIBER ST PLUG SMPLX 125UM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5492458-1 TE Connectivity AMP Connectors | A113929-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5492458 Drawing
Product Photos 5492458-1
RoHS Information 5492458-1 Statement of Compliance
RoHS 2 Statement
3D Model 5492458-1.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Fiber Optic Connectors

Series-
Connector StyleST
Connector TypePlug
Simplex/DuplexSimplex
ModeMultimode
Fiber Core Diameter-
Fiber Cladding Diameter125µm
Cable Diameter2.5mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeBayonet Lock
Housing Color-
Boot ColorBlack
Ingress Protection-
FeaturesDust Cap, Strain Relief
Attenuation - Typ-0.3dB
Reflection-40dB
Housing Material-
Ferrule MaterialCeramic
Body MaterialBrass, Nickel Plated
Operating Temperature-20°C ~ 75°C
Mating Cycles500
Other Names5492458-1-ND
A113929
AMP-0-5492458-1

16:37:44 5/24/2015