• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A112079-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1375191-6

Description INSERT RJ45 JACK TO IDC CONN
Expanded Description Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1375191
RoHS Information 1375191-6 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 1375191-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL 110Connect
Part Status Discontinued at Digi-Key
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block
Exterior Housing Material Polycarbonate (PC)
Interior Housing Material -
Exterior Housing Color Blue
Interior Housing Color -
Exterior Contact Material Beryllium Copper
Interior Contact Material -
Exterior Contact Finish Gold
Interior Contact Finish -
Operating Temperature -10°C ~ 60°C
Ratings Cat5e
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 1375191-6-ND
13751916
A112079
AMP-0-1375191-6

20:13:33 1/19/2017

Send Feedback