|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity 1375190-2

All prices are in US dollars.
Digi-Key Part NumberA112072-ND
Price BreakUnit PriceExtended Price
110.2200010.22
259.38000234.50
508.64000432.00
1008.08000808.00
5007.712923,856.46
Quantity Available Digi-Key Stock: 113
Can ship immediately
Manufacturer

Manufacturer Part Number

1375190-2

DescriptionINSERT RJ45 JACK TO IDC CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1375190-2 TE Connectivity | A112072-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1375190
Product Photos SL 110Connect, AMP
RoHS Information 1375190-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Standard Package ? 25
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesSL 110Connect, AMP
StyleModular
Exterior Type (Adapter End)Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)IDC, Pressdown, Punchdown Block
Exterior Housing MaterialPolycarbonate (PC)
Interior Housing Material-
Exterior Housing ColorBlack
Interior Housing Color-
Exterior Contact MaterialBeryllium Copper
Interior Contact Material-
Exterior Contact FinishGold
Interior Contact Finish-
Operating Temperature-10°C ~ 60°C
RatingsCat5e
Specifications-
FeaturesHinged Dust Cover
Exterior Contact Finish Thickness50µin (1.27µm)
Interior Contact Finish Thickness-
Associated Product
A114006-ND - FACEPLATE BLANK BLACK FLEX MODE
1-1933287-1-ND - CONN MOD JACK BOX FOR SL 110CONN
1-1933288-1-ND - CONN MOD JACK BOX FOR SL 110CONN
A112121-ND - FACEPLATE SNGL GANG 4PORT IVORY
A112394-ND - FACEPLATE SNGL GANG 4PORT IVORY
A112395-ND - FACEPLATE SNGL GANG 2PORT IVORY
1-557691-1-ND - FACEPLATE SNGL GANG 6PORT IVORY
1-558086-1-ND - FACEPLATE DBL GANG 12PORT IVORY
A112396-ND - FACEPLATE SNGL GANG 4PORT IVORY
A112061-ND - CONN STRAIN RELIEF FOR MOD JACK
A112087-ND - CONN STRAIN RELIEF FOR MOD JACK
Other Names1375190-2-ND
A112072
AMP-0-1375190-2

3:37:12 4/21/2015