Add To Favorites
Product Overview
Digi-Key Part Number 255-2651-ND
Quantity Available 1,249
Can ship immediately
Manufacturer

Manufacturer Part Number

AMN41122

Description SENSOR MOTION DIG STD WHT PCB
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, White Lens Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 197" (5m) 16.4'
Output Type Digital
Voltage - Supply 2.2 V ~ 3 V
Trigger Type Internal
Features Polyethylene, White Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Standard
 
You May Also Be Interested In
  • ZRE200GE - Zilog | 269-4955-ND DigiKey Electronics
  • ZRE200GE
  • Zilog
  • ZMOTION PIR SENSOR DUAL ELEMENT
  • Unit Price 2.31000
  • 269-4955-ND
Additional Resources
Standard Package ? 50
Other Names 255-2651
AMN41122-ND

06:16:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 22.64
5 21.61000 108.05
10 19.55100 195.51
25 18.00760 450.19
50 15.94960 797.48
100 15.43500 1,543.50
500 14.40600 7,203.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback